Omron CJ1W-DA08V technical specifications.
| Approvals | UL, CE |
| Package/Case | Module |
| Depth | 65mm |
| Length | 90mm |
| Manufacturer Series | CJ1W Series |
| Mount | DIN Rail |
| Number of I/Os | 8 |
| Number of Outputs | 8 |
| Output Current | 2.4mA |
| Package Quantity | 1 |
| Series | CJ1W |
| Termination | Screw |
| Weight | 0.331lb |
| Width | 31mm |
| RoHS | Compliant |
Download the complete datasheet for Omron CJ1W-DA08V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
