Omron CJ1W-NC234 technical specifications.
| Approvals | UL, CE |
| Package/Case | Module |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Mount | DIN Rail |
| Package Quantity | 1 |
| Series | CJ1W |
| Termination | Rectangular |
| Weight | 0.375lb |
| RoHS | Compliant |
Download the complete datasheet for Omron CJ1W-NC234 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.