The Omron CJ1W-NC471 is a DIN rail-mounted module with a maximum operating temperature of 55°C and a minimum operating temperature of 0°C. It is approved for CE and cULus certifications. The module is packaged in a single unit and weighs 0.209lb. It is designed for use in industrial automation and control applications, specifically in programmable logic controllers (PLC).
Omron CJ1W-NC471 technical specifications.
| Approvals | CE, cULus |
| Package/Case | Module |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Mount | DIN Rail |
| Package Quantity | 1 |
| Series | CJ1W |
| Termination | USB |
| Weight | 0.209lb |
| RoHS | Compliant |
Download the complete datasheet for Omron CJ1W-NC471 to view detailed technical specifications.
No datasheet is available for this part.