Omron CJ1W-PTS16 technical specifications.
| Package/Case | Module |
| Mount | DIN Rail |
| Series | CJ1W |
| Termination | Screw |
| Weight | 0.331lb |
| RoHS | Compliant |
Download the complete datasheet for Omron CJ1W-PTS16 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.