The Omron CJ1W-PTS51 is a 4-input programmable logic controller module with a DIN rail mount. It has a maximum operating temperature of 55°C and a minimum operating temperature of 0°C. The module is approved for use in UL and CE environments and is packaged in bulk quantities. It measures 90mm in length, 65mm in depth, and 31mm in width, with a weight of 0.331lb. The CJ1W-PTS51 is part of the CJ1W series and is designed for use in industrial automation and control applications.
Checking distributor stock and pricing after the page loads.
| Approvals | UL, CE |
| Package/Case | Module |
| Depth | 65mm |
| Length | 90mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Mount | DIN Rail |
| Number of Inputs | 4 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | CJ1W |
| Termination | Screw |
| Weight | 0.331lb |
| Width | 31mm |
| RoHS | Compliant |
