
The Omron CJ1W-V600C12 is a modular DIN rail component with a maximum operating temperature of 55°C and a minimum operating temperature of 0°C. It is approved for use in UL and CE environments. The module is packaged in a single unit and weighs 0.287lb. It features a circular termination and is designed for use in industrial automation and control applications.
Omron CJ1W-V600C12 technical specifications.
| Approvals | UL, CE |
| Package/Case | Module |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Mount | DIN Rail |
| Package Quantity | 1 |
| Series | CJ1W |
| Termination | Circular |
| Weight | 0.287lb |
| RoHS | Compliant |
Download the complete datasheet for Omron CJ1W-V600C12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
