The Omron CJ1WETN21 is a module with an RJ45 termination, designed for use in industrial automation and control systems. It is approved to UL and CE standards and is suitable for DIN rail or rack mounting. The module is part of the CJ1W series and has a weight of 0.221lb. It is available individually, with a package quantity of one.
Omron CJ1WETN21 technical specifications.
| Approvals | UL, CE |
| Package/Case | Module |
| Mount | DIN Rail, Rack |
| Package Quantity | 1 |
| Primary Type | ETHERNET |
| Reach SVHC Compliant | Unknown |
| Series | CJ1W |
| Termination | RJ45 |
| Weight | 0.221lb |
| RoHS | Compliant |
Download the complete datasheet for Omron CJ1WETN21 to view detailed technical specifications.
No datasheet is available for this part.