Omron CJ2H-CPU67 technical specifications.
| Approvals | CE, cULus |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Mount | DIN Rail |
| Package Quantity | 1 |
| Series | CJ2H |
| Weight | 0.419lb |
| RoHS | Compliant |
Download the complete datasheet for Omron CJ2H-CPU67 to view detailed technical specifications.
No datasheet is available for this part.