Omron CJ2M-MD212 technical specifications.
| Approvals | UL, CE |
| Package/Case | Module |
| Manufacturer Series | CJ2M |
| Mount | DIN Rail, Panel |
| Output Current | 1.8A |
| Package Quantity | 1 |
| Series | CJ2M |
| Termination | Rectangular |
| RoHS | Compliant |
Download the complete datasheet for Omron CJ2M-MD212 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.