
Omron CP1E-E10DT-D technical specifications.
| Approvals | CE, cULus |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Mount | Chassis Mount, DIN Rail |
| Package Quantity | 1 |
| Series | CP1E |
| Weight | 0.661lb |
| RoHS | Compliant |
Download the complete datasheet for Omron CP1E-E10DT-D to view detailed technical specifications.
No datasheet is available for this part.