
Compact programmable logic controller featuring 18 digital inputs (PULSE type) and 12 relay outputs, offering a total of 30 I/Os. Designed for industrial automation, this controller operates on a 24V supply voltage with a 2A output current. Mountable via panel, chassis, or DIN rail, it boasts a robust operating temperature range of 0°C to 55°C and IP20 rating. CE and cULus approvals confirm its compliance for various applications.
Omron CP1E-N30DR-D technical specifications.
| Approvals | CE, cULus |
| Depth | 85mm |
| Input Type | PULSE |
| Length | 130mm |
| Manufacturer Series | CP1E |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Mount | Panel, Chassis Mount, DIN Rail |
| Number of I/Os | 30 |
| Number of Inputs | 18 |
| Number of Outputs | 12 |
| Operating Supply Voltage | 24V |
| Output Current | 2A |
| Output Type | RELAY |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP20 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | CP1E |
| Size | 85mm |
| Termination | Screw |
| Weight | 1.3lb |
| Width | 110mm |
| RoHS | Compliant |
Download the complete datasheet for Omron CP1E-N30DR-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
