
Compact programmable logic controller (PLC) featuring 12 DC inputs and 8 relay outputs for a total of 20 I/Os. This controller supports Ethernet networking and operates on a 24V supply voltage with a 10mA output current. Designed for industrial automation, it offers chassis, DIN rail, and panel mounting options and operates within a temperature range of 0°C to 55°C. Dimensions are 110mm length, 86mm width, and 85mm depth.
Checking distributor stock and pricing after the page loads.
| Approvals | CE |
| Depth | 85mm |
| Input Type | DC |
| Length | 110mm |
| Manufacturer Series | CP |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Mount | Chassis Mount, DIN Rail, Panel |
| Network Type | ETHERNET |
| Number of I/Os | 20 |
| Number of Inputs | 12 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 24V |
| Output Current | 10mA |
| Output Type | RELAY |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | CP1L |
| Weight | 0.882lb |
| Width | 86mm |
| RoHS | Compliant |
