
Compact PLC with 12 DC inputs and 8 PNP transistor outputs, offering 20 total I/Os. Features Ethernet networking and operates on a 24V supply voltage with a 10mA output current. Designed for chassis or DIN rail mounting, this controller operates within a 0°C to 55°C temperature range and is CE and RoHS compliant.
Sign in to ask questions about the Omron CP1L-EL20DT1-D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron CP1L-EL20DT1-D technical specifications.
| Approvals | CE |
| Depth | 85mm |
| Input Type | DC |
| Length | 86mm |
| Manufacturer Series | CP1L-EL |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Mount | Chassis Mount, DIN Rail |
| Network Type | ETHERNET |
| Number of I/Os | 20 |
| Number of Inputs | 12 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 24V |
| Output Current | 10mA |
| Output Type | PNP |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | CP1L |
| Weight | 0.838lb |
| Width | 90mm |
| RoHS | Compliant |
Download the complete datasheet for Omron CP1L-EL20DT1-D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
