Omron CP1L-L10DR-A technical specifications.
| Package/Case | 100 |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Mount | Chassis Mount, DIN Rail |
| Series | CP1L |
| Weight | 0.661lb |
| RoHS | Compliant |
Download the complete datasheet for Omron CP1L-L10DR-A to view detailed technical specifications.
No datasheet is available for this part.