Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Omron CP1L-L14DT1-D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | CE, cULus |
| Depth | 85mm |
| Input Type | DC |
| Length | 86mm |
| Manufacturer Series | CP1L |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Mount | Chassis Mount, DIN Rail, Panel |
| Number of I/Os | 14 |
| Number of Inputs | 8 |
| Number of Outputs | 6 |
| Package Quantity | 1 |
| Ratings | IP20 |
| Series | CP1L |
| Termination | Screw |
| Weight | 0.838lb |
| Width | 110mm |
| RoHS | Compliant |
Download the complete datasheet for Omron CP1L-L14DT1-D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
