
The Omron CP1L-L20DR-A is a 20-channel programmable logic controller module with 12 inputs and 8 outputs. It features 2A relay outputs and is designed for panel, chassis mount, or DIN rail installation. The module operates within a temperature range of 0°C to 55°C and is certified to CE standards for safety compliance.
Omron CP1L-L20DR-A technical specifications.
| Approvals | CE |
| Package/Case | 100 |
| Depth | 85mm |
| Display Type | LCD |
| Input Type | DC |
| Length | 86mm |
| Manufacturer Series | CP1L |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Mount | Panel, Chassis Mount, DIN Rail |
| Number of I/Os | 20 |
| Number of Inputs | 12 |
| Number of Outputs | 8 |
| Output Current | 2A |
| Output Type | RELAY |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP20 |
| Series | CP1L |
| Size | 85mm |
| Termination | Screw |
| Weight | 0.838lb |
| Width | 110mm |
| RoHS | Compliant |
Download the complete datasheet for Omron CP1L-L20DR-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
