Omron CP1L-M30DR-A technical specifications.
| Approvals | CE |
| Package/Case | 100 |
| Depth | 85mm |
| Display Type | LCD |
| Input Type | DC |
| Length | 130mm |
| Manufacturer Series | CP1L |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Mount | DIN Rail, Chassis Mount, Panel |
| Number of I/Os | 30 |
| Number of Inputs | 18 |
| Number of Outputs | 12 |
| Output Current | 2A |
| Output Type | RELAY |
| Package Quantity | 1 |
| Ratings | IP20 |
| Series | CP1L |
| Size | 85mm |
| Termination | Screw |
| Weight | 1.3lb |
| Width | 110mm |
| RoHS | Compliant |
Download the complete datasheet for Omron CP1L-M30DR-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
