Omron CP1QUICK14AC technical specifications.
| Package/Case | 120 |
| Evaluation Kit | Yes |
| Number of Inputs | 8 |
| Number of Outputs | 6 |
| Package Quantity | 1 |
| RoHS | Compliant |
Download the complete datasheet for Omron CP1QUICK14AC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.