
Omron CP1W-32ET1 technical specifications.
| Approvals | CE |
| Package/Case | Module |
| Mount | DIN Rail |
| Number of Outputs | 32 |
| Package Quantity | 1 |
| Ratings | IP20 |
| Series | CP1W |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Omron CP1W-32ET1 to view detailed technical specifications.
No datasheet is available for this part.
