Omron CP1W-40EDR technical specifications.
| Approvals | CE |
| Package/Case | Module |
| Depth | 50mm |
| Length | 110mm |
| Mount | DIN Rail |
| Number of Inputs | 24 |
| Number of Outputs | 16 |
| Output Type | RELAY |
| Package Quantity | 1 |
| Ratings | IP20 |
| Series | CP1W |
| Size | 50mm |
| Termination | Screw |
| Width | 150mm |
| RoHS | Compliant |
Download the complete datasheet for Omron CP1W-40EDR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
