
4-channel analog input module for modular PLCs, featuring screw termination and DIN rail or panel mounting. Operating supply voltage is 10V, with a temperature range of 0°C to 55°C. This component offers 4 analog inputs and 2 outputs, with dimensions of 90mm length, 86mm width, and 50mm depth. Approvals include CE, and it carries an IP20 rating.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Omron CP1W-AD041 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | CE |
| Depth | 50mm |
| Input Type | ANALOG |
| Length | 90mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Mount | DIN Rail, Panel |
| Number of Inputs | 4 |
| Number of Outputs | 2 |
| Operating Supply Voltage | 10V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP20 |
| Series | CP1W |
| Size | 50mm |
| Termination | Screw |
| Width | 86mm |
| RoHS | Compliant |
Download the complete datasheet for Omron CP1W-AD041 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
