
Ethernet option board for industrial automation and control systems. Features 4 contacts for robust connectivity. Designed for panel meter integration within the CP1W series. Supplied in bulk packaging for efficient deployment.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Omron CP1W-CIF41 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Number of Contacts | 4 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | CP1W |
| Mounting Style | Panel Mount |
| Dimensions (H x D x W) | 36 mm x 2 mm x 35 mm |
| Number of communication ports | 1 |
| Communication port(s) | Ethernet TCP/IP |
| Accessory Type | Option Card, Communications |
| Communication Interface | 100/10Base-TX (Auto-MDIX) |
| Port Type | 1 x RJ45 |
| Protocol | FINS (Factory Interface Network Service) |
| Current Consumption (5V) | 0.13A |
| Maximum Transmission Distance | 100m |
| Weight | 44g |
| Ambient Operating Temperature | 0 to +55°C |
| Ambient Storage Temperature | -20 to +75°C |
| Certifications | CE, cULus, RoHS |
| RoHS | ROHS3 Compliant |
| REACH | REACH Affected |
| ECCN | EAR99 |
Download the complete datasheet for Omron CP1W-CIF41 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
