Omron CP1W-SRT21 technical specifications.
| Approvals | UL, CSA, CE |
| Package/Case | Module |
| Mount | DIN Rail |
| Package Quantity | 1 |
| Series | CP1W |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Omron CP1W-SRT21 to view detailed technical specifications.
No datasheet is available for this part.