Omron CPM1A-10CDR-A technical specifications.
| Input Current | 5mA |
| Mount | Screw |
| Number of Inputs | 6 |
| Number of Outputs | 4 |
| Output Type | RELAY |
| Reach SVHC Compliant | Unknown |
| RoHS | Not Compliant |
Download the complete datasheet for Omron CPM1A-10CDR-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
