Omron CPM1A-10CDT-D-V1(Q) technical specifications.
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Mount | Chassis Mount, DIN Rail |
| Package Quantity | 1 |
| Series | CPM1A |
| Weight | 0.662lb |
| RoHS | Compliant |
Download the complete datasheet for Omron CPM1A-10CDT-D-V1(Q) to view detailed technical specifications.
No datasheet is available for this part.