
The CPM1A-20CDR-D relay module from Omron features 12 inputs and 8 outputs, with a maximum supply voltage of 26.4V and a minimum supply voltage of 20.4V. The module has a maximum output current of 2A and a maximum input current of 5mA. It is designed for screw mount applications and has a width of 86mm. The module's operating characteristics are not specified regarding SVHC compliance.
Omron CPM1A-20CDR-D technical specifications.
| Input Current | 5mA |
| Max Input Voltage | 24V |
| Max Supply Voltage | 26.4V |
| Min Supply Voltage | 20.4V |
| Mount | Screw |
| Number of Inputs | 12 |
| Number of Outputs | 8 |
| Output Current | 2A |
| Output Type | RELAY |
| Output Voltage | 24V |
| Reach SVHC Compliant | Unknown |
| Supply Current | 200mA |
| Width | 86mm |
| RoHS | Compliant |
Download the complete datasheet for Omron CPM1A-20CDR-D to view detailed technical specifications.
No datasheet is available for this part.
