Omron CPM1A-20EDT technical specifications.
| Package/Case | Module |
| Mount | DIN Rail |
| Package Quantity | 1 |
| Series | CPM1A |
| Termination | Screw |
| Weight | 0.662lb |
| RoHS | Compliant |
Download the complete datasheet for Omron CPM1A-20EDT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
