Omron CPM1A-40CDT-D-V1 technical specifications.
| Approvals | UL, CSA, CE |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Mount | Chassis Mount, DIN Rail |
| Package Quantity | 1 |
| Series | CPM1A |
| Weight | 1.3lb |
| RoHS | Compliant |
Download the complete datasheet for Omron CPM1A-40CDT-D-V1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.