Omron CPM1A-DA041 technical specifications.
| Approvals | UL, CSA, CE |
| Package/Case | Module |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Mount | DIN Rail |
| Series | CPM1A |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Omron CPM1A-DA041 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.