Omron CPM1A10CDRAV1 technical specifications.
| Approvals | UL, CSA, CE |
| Package/Case | 100 |
| Depth | 50mm |
| Input Type | DC |
| Length | 90mm |
| Manufacturer Series | CPM1A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Mount | DIN Rail, Chassis Mount |
| Number of I/Os | 10 |
| Number of Inputs | 6 |
| Number of Outputs | 4 |
| Output Type | RELAY |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | CPM1A |
| Size | 66mm |
| Termination | Screw |
| Weight | 0.882lb |
| Width | 66mm |
| RoHS | Compliant |
Download the complete datasheet for Omron CPM1A10CDRAV1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
