
Omron CPM1A10CDT1D technical specifications.
| Depth | 50mm |
| Input Type | DC |
| Length | 90mm |
| Manufacturer Series | CPM1A Series |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Number of I/Os | 10 |
| Width | 66mm |
| RoHS | Compliant |
Download the complete datasheet for Omron CPM1A10CDT1D to view detailed technical specifications.
No datasheet is available for this part.
