Omron CPM1A20EDT1 technical specifications.
| Package/Case | Module |
| Depth | 90mm |
| Input Type | TRANSISTOR |
| Length | 50mm |
| Manufacturer Series | CPM1A Series |
| Mount | DIN Rail |
| Number of Inputs | 12 |
| Number of Outputs | 8 |
| Package Quantity | 1 |
| Series | CPM1A |
| Termination | Screw |
| Weight | 0.662lb |
| Width | 86mm |
| RoHS | Compliant |
Download the complete datasheet for Omron CPM1A20EDT1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
