The CPM2A60CDRA is a 60-point relay from Omron with a chassis mount, DIN rail, and panel mounting options. It has an output current of 2A and operates within a temperature range of 0-55°C. The relay is approved for use in UL, CSA, and CE applications and has a package quantity of one unit.
Omron CPM2A60CDRA technical specifications.
| Approvals | UL, CSA, CE |
| Package/Case | 100 |
| Depth | 90mm |
| Input Type | DC |
| Length | 130mm |
| Manufacturer Series | CPM2A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Mount | Chassis Mount, DIN Rail, Panel |
| Number of I/Os | 60 |
| Number of Inputs | 36 |
| Number of Outputs | 24 |
| Output Current | 2A |
| Output Type | RELAY |
| Package Quantity | 1 |
| Series | CPM2A |
| Termination | Screw |
| Weight | 2.3lb |
| Width | 90mm |
| RoHS | Compliant |
Download the complete datasheet for Omron CPM2A60CDRA to view detailed technical specifications.
No datasheet is available for this part.
