Omron CPM2ABAT01 technical specifications.
| Capacity | 1000mAh |
| Chemistry/Technology | Lithium |
| Mount | External |
| Output Voltage | 3.6V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | CPM2A |
| RoHS | Compliant |
Download the complete datasheet for Omron CPM2ABAT01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
