Omron CPM2B-S001M-DRT-V1 technical specifications.
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Mount | Chassis Mount |
| Series | CPM2B |
| Weight | 0.364lb |
| RoHS | Compliant |
Download the complete datasheet for Omron CPM2B-S001M-DRT-V1 to view detailed technical specifications.
No datasheet is available for this part.