The Omron CPM2C-16EDM is a programmable logic controller module approved for use in UL, CSA, and CE environments. It features a compact module package with a rectangular termination and a weight of 0.331lb. The module is designed for use in DIN rail mounting applications and operates within a temperature range of 0°C to 55°C.
Omron CPM2C-16EDM technical specifications.
| Approvals | UL, CSA, CE |
| Package/Case | Module |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Mount | DIN Rail |
| Package Quantity | 1 |
| Series | CPM2C |
| Termination | Rectangular |
| Weight | 0.331lb |
| RoHS | Compliant |
Download the complete datasheet for Omron CPM2C-16EDM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.