Omron CPM2C-20C1DR-D technical specifications.
| Depth | 65mm |
| Height | 90mm |
| Input Type | DC |
| Length | 90mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage (DC) | 24V |
| Mount | DIN Rail, Panel |
| Number of Inputs | 12 |
| Number of Outputs | 8 |
| Output Type | RELAY |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | CPM2C |
| Termination | Terminal Block |
| Weight | 0.551lb |
| Width | 33mm |
| RoHS | Compliant |
Download the complete datasheet for Omron CPM2C-20C1DR-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
