Omron CPM2C-MAD11 technical specifications.
| Approvals | CE |
| Package/Case | Module |
| Depth | 65mm |
| Length | 90mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Mount | DIN Rail |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | CPM2C |
| Termination | Screw |
| Weight | 0.551lb |
| Width | 33mm |
| RoHS | Compliant |
Download the complete datasheet for Omron CPM2C-MAD11 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
