
Omron CPM2C10CDRD technical specifications.
| Approvals | UL, CSA, CE |
| Depth | 65mm |
| Length | 33mm |
| Manufacturer Series | CPM2C |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Mount | DIN Rail |
| Number of I/Os | 10 |
| Output Current | 2A |
| Output Type | RELAY |
| Package Quantity | 1 |
| Series | CPM2C |
| Weight | 0.441lb |
| Width | 90mm |
| RoHS | Compliant |
Download the complete datasheet for Omron CPM2C10CDRD to view detailed technical specifications.
No datasheet is available for this part.
