
The Omron CPM2C8ET1M is a programmable logic controller module with a maximum operating temperature of 55°C and a minimum operating temperature of 0°C. It is approved by UL, CSA, and CE and has a rectangular termination. The module is packaged in a single unit and weighs 0.331lb. It is designed for use in industrial automation and control applications, particularly in modular and compact PLC systems.
Omron CPM2C8ET1M technical specifications.
| Approvals | UL, CSA, CE |
| Package/Case | Module |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Mount | DIN Rail |
| Package Quantity | 1 |
| Series | CPM2C |
| Termination | Rectangular |
| Weight | 0.331lb |
| RoHS | Compliant |
Download the complete datasheet for Omron CPM2C8ET1M to view detailed technical specifications.
No datasheet is available for this part.
