Omron CQM1-DA022 technical specifications.
| Approvals | UL, CSA, CE |
| Package/Case | Module |
| Mount | DIN Rail |
| Package Quantity | 1 |
| Series | CQM1 |
| Termination | Rectangular |
| RoHS | Compliant |
Download the complete datasheet for Omron CQM1-DA022 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.