Omron CQM1-ID211 technical specifications.
| Package/Case | Module |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Mount | DIN Rail |
| Series | CQM1 |
| Termination | Screw |
| Weight | 0.397lb |
| RoHS | Compliant |
Download the complete datasheet for Omron CQM1-ID211 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.