Omron CQM1HMAB42 technical specifications.
| Package/Case | Module |
| Depth | 107mm |
| Length | 110mm |
| Number of Inputs | 4 |
| Number of Outputs | 2 |
| Package Quantity | 1 |
| Series | CQM1H |
| Width | 25mm |
| RoHS | Compliant |
Download the complete datasheet for Omron CQM1HMAB42 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
