Omron CQM1ID212 technical specifications.
| Approvals | UL, CSA, CE |
| Package/Case | Module |
| Depth | 107mm |
| Length | 110mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Mount | DIN Rail |
| Number of Inputs | 16 |
| Package Quantity | 1 |
| Series | CQM1 |
| Termination | Screw |
| Weight | 0.397lb |
| Width | 32mm |
| RoHS | Compliant |
Download the complete datasheet for Omron CQM1ID212 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.