The Omron CRT1-ID32S-1 is a DIN rail mounted programmable logic controller module with a maximum operating temperature of 55°C and a minimum operating temperature of -10°C. It is approved for use in CE and cULus environments and features a screw termination. The module is packaged individually and weighs 0.397 pounds.
Omron CRT1-ID32S-1 technical specifications.
| Approvals | CE, cULus |
| Package/Case | Module |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Mount | DIN Rail |
| Package Quantity | 1 |
| Series | CRT1 |
| Termination | Screw |
| Weight | 0.397lb |
| RoHS | Compliant |
Download the complete datasheet for Omron CRT1-ID32S-1 to view detailed technical specifications.
No datasheet is available for this part.