The Omron CRT1-OD08 is a programmable logic controller module with a maximum operating temperature of 55°C and a minimum operating temperature of -10°C. It is certified to UL and CE standards and is designed for mounting on a DIN rail. The module has a weight of 0.35lb and is packaged individually.
Omron CRT1-OD08 technical specifications.
| Approvals | UL, CE |
| Package/Case | Module |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Mount | DIN Rail |
| Package Quantity | 1 |
| Series | CRT1 |
| Termination | Screw |
| Weight | 0.35lb |
| RoHS | Compliant |
Download the complete datasheet for Omron CRT1-OD08 to view detailed technical specifications.
No datasheet is available for this part.