The Omron CRT1-OD32SH is a modular and compact programmable logic controller module with a maximum operating temperature of 55°C and a minimum operating temperature of -10°C. It is certified for CE and cULus approvals and is designed for DIN rail mounting with a screw termination. The module is part of the CRT1 series and has a weight of 0.375lb. It is suitable for use in industrial automation and control applications.
Omron CRT1-OD32SH technical specifications.
| Approvals | CE, cULus |
| Package/Case | Module |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Mount | DIN Rail |
| Package Quantity | 1 |
| Series | CRT1 |
| Termination | Screw |
| Weight | 0.375lb |
| RoHS | Compliant |
Download the complete datasheet for Omron CRT1-OD32SH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.