Omron CRT1-VID08S technical specifications.
| Approvals | CE, cULus |
| Package/Case | Module |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Mount | DIN Rail |
| Package Quantity | 1 |
| Series | CRT1 |
| Termination | Rectangular |
| Weight | 0.177lb |
| RoHS | Compliant |
Download the complete datasheet for Omron CRT1-VID08S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.