The CRT1B-ID02SP-1 is a chassis mount module with a maximum operating temperature of 55°C and a minimum operating temperature of -10°C. It has an IP54 rating and is approved for CE and cULus. The module is part of the CRT1B series and is packaged as a single unit with wire leads.
Omron CRT1B-ID02SP-1 technical specifications.
| Approvals | CE, cULus |
| Package/Case | Module |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Mount | Chassis Mount |
| Package Quantity | 1 |
| Ratings | IP54 |
| Series | CRT1B |
| Termination | Wire Leads |
| Weight | 0.406lb |
| RoHS | Compliant |
Download the complete datasheet for Omron CRT1B-ID02SP-1 to view detailed technical specifications.
No datasheet is available for this part.