The Omron CRT1B-OD02S is a modular PLC controller with approvals from UL and CE. It features a chassis mount and DIN rail design, allowing for easy installation in industrial settings. The device operates within a temperature range of -10°C to 55°C and has an IP20 rating for protection against solid particles. The CRT1B-OD02S is a single unit, weighing 0.13lb, with wire leads for termination.
Omron CRT1B-OD02S technical specifications.
| Approvals | UL, CE |
| Package/Case | Module |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Mount | Chassis Mount, DIN Rail |
| Package Quantity | 1 |
| Ratings | IP20 |
| Series | CRT1B |
| Termination | Wire Leads |
| Weight | 0.13lb |
| RoHS | Compliant |
Download the complete datasheet for Omron CRT1B-OD02S to view detailed technical specifications.
No datasheet is available for this part.